MT5B9S-01

Jorjin
322-MT5B9S-01
MT5B9S-01

Mfr.:

Description:
Multiple Function Sensor Modules 60GHz mmWave radar, based on TI IWR6843 with 3Tx/4Rx

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$345.60 $345.60
$323.97 $1,619.85
$313.17 $3,131.70
$302.39 $7,559.75
$296.99 $14,849.50
100 Quote

Product Attribute Attribute Value Select Attribute
Jorjin
Product Category: Multiple Function Sensor Modules
RoHS: N
Sensor Modules
Radar Sensor
UART
5 V
+ 85 C
Brand: Jorjin
Dimensions: 52 mm x 34 mm x 7.5 mm
Height: 7.5 mm
Length: 52 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 34 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MT5B9S-01 60GHz mmWave Radar

Jorjin Technologies MT5B9S-01 60GHz mmWave Radar is based on TI IWR6843 with 3Tx/4Rx and integrates Texas Instruments’ industrial mmWave technology. The Jorjin MT5B9S-01 60GHz mmWave Radar simplifies mmWave sensors’ implementation in the band of 60 to 64GHz. The mmWave Radar includes the Arm Cortex-R4F based processor system, 3Tx 4Rx antenna, and onboard PMIC. The MT5B9S-01 Radar is a competitive design geared towards indoor applications.