SCD30

Sensirion
403-SCD30
SCD30

Mfr.:

Description:
Multiple Function Sensor Modules SCD30 CO2 sensor module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 617

Stock:
617
Can Ship Immediately
On Order:
1,400
Expected 2026-09-30
2,000
Expected 2026-10-07
Factory Lead-Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$59.23 $59.23
$57.31 $573.10
$55.04 $1,376.00
$53.48 $2,674.00
$50.73 $5,073.00
$50.17 $10,034.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Modules
RoHS:  
Sensor Modules
CO2, Humidity, and Temperature Sensor
I2C, UART
3.3 V to 5.5 V
+ 50 C
Brand: Sensirion
Dimensions: 35 mm x 23 mm x 7 mm
Minimum Operating Temperature: 0 C
Operating Supply Current: 19 mA
Packaging: Tray
Product Type: Multiple Function Sensor Modules
Series: SCD3x
Factory Pack Quantity: 200
Subcategory: Sensor Modules
Part # Aliases: 1-101625-10
Unit Weight: 18.490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9027100010
CNHTS:
9027100090
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCD30 Sensor Module

Sensirion SCD30 Sensor Module uses NDIR CO2 sensor technology to sense CO2 and features an integrated temperature and humidity sensor. Ambient humidity and temperature can be measured by monitoring and compensating for external heat sources without additional components. The small module height allows easy integration into different applications. The SCD30 features dual-channel detection for superior stability and ±30ppm +3% accuracy. Applications requiring compliance with IAQ standards - such as BS EN50543, RESET®, WELL Building Standard™, and California Title 24 building energy efficiency standards - are well served by the SCD30.