ED001

Panduit
644-ED001
ED001

Mfr.:

Description:
Multiple Function Sensor Modules G5 IPDU WATER SENSOR ROPE TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$667.86 $667.86
$652.71 $6,527.10

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Multiple Function Sensor Modules
RoHS:  
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026102080

SmartZone™ Uninterruptible Power Supplies

Panduit SmartZone™ Uninterruptible Power Supplies deliver highly efficient and reliable power protection and backup power for computer IT equipment. To continually meet the growing power demands of data centers and enterprise/edge IT equipment, the SmartZone™ UPS provides excellent electrical performance, intelligent battery management, enhanced intelligent monitoring, secure network functions, and a long lifespan for the lithium units. The SmartZone™ system complies with ENERGY STAR® 2.0, EMC, and safety standards, and are integrated with a SmartZone™ Cloud Next Generation DCIM Solution.

SmartZone™ G5 Rope Fluid Leak Sensor

Panduit SmartZone™ G5 Rope Fluid Leak Sensor is designed to detect fluid early in a data center or network closet along the entire length of the sensor cable. Connect the RJ-45 jack on the sensor assembly to a sensor port on an iPDU or sensor hub (EF001). Next, thread the sensor cable through the rack and along the desired detection path. Secure the sensor cable to the rack and ground using the cable ties and/or adhesive mounting strips.

FEATURED PRODUCTS
PANDUIT