786C

Amphenol Wilcoxon
523-786C
786C

Mfr.:

Description:
Acceleration Sensor Modules Top exit, general purpose, BNC connector, case isolated, 100 mV/g, +/-5% sensitivity tolerance

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$492.32 $492.32
$491.54 $4,915.40
$485.76 $12,144.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Acceleration Sensor Modules
RoHS:  
80 g
100 mV/g
Analog
+ 120 C
Brand: Amphenol Wilcoxon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Minimum Operating Temperature: - 50 C
Operating Supply Current: 10 mA
Product Type: Acceleration Sensor Modules
Sensor Type: 1-axis
Series: 786
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 18 V
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

786 Vibration Sensors

Amphenol Wilcoxon 786 Vibration Sensors include accelerometers and dual-output sensors with 100mV/g or 500mV/g sensitivity and ±5% tolerance. These hermetically sealed devices offer up to 25 years of mean time between failures (MTBF) and are manufactured in an approved ISO 9001 facility. Amphenol Wilcoxon 786 Vibration Sensors feature case isolated, internally shielded grounding, and a top-exit connector orientation. The sensors are available with Intrinsically Safe and Class I Div 2 hazardous area certifications. The series is ideal for condition monitoring and vibration analysis applications.