RBS3010EU22BN00

MultiTech
125-RBS3010EU22BN00
RBS3010EU22BN00

Mfr.:

Description:
Multiple Function Sensor Modules LoRaWAN Multi-Sensor: Temperature & Humidity with External Water Probe (1 Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:
20 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$128.51 $128.51
$118.86 $3,565.80
$110.98 $11,098.00
250 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Multiple Function Sensor Modules
RoHS:  
Water Detection Sensors
Brand: MultiTech
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 10
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090

LoRaWAN Wireless IoT Sensors

MultiTech LoRaWAN Wireless IoT Sensors are designed for long-range and extended battery life applications. These sensors are designed with an open architecture for flexible integration and an optional web-based console for provisioning and configuration of the sensors in the field. The LoRaWAN wireless IoT sensors are available in custom design for achieving seamless sensor-to-cloud solutions for a variety of applications.

Wireless Water Leak Sensors

MultiTech Wireless Water Leak Sensors use water or liquid sensor probe to detect the presence of water or other liquids. These sensors send an alert over the wireless network when the presence of water or another liquid is detected. The wireless water leak sensors are designed for very long-range, low cost, and extended battery life applications. These sensors feature built-in radio that talks directly with LoRaWAN wireless networks and two types of tamper detections. The wireless water leak sensors are used in the applications such as frozen water pipe detection, fuel leakage, and basement flooding detection.