CS-LIFEPO-08

Silicognition
392-CS-LIFEPO-08
CS-LIFEPO-08

Mfr.:

Description:
Power Management Modules Power Management Modules LiFePO4wered/Pi+ (2 Ah 18650 Battery) w/ Stackable Header and Type-C USB, Includes Mounting Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 72

Stock:
72
Can Ship Immediately
On Order:
130
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$91.08 $91.08

Product Attribute Attribute Value Select Attribute
Silicognition
Product Category: Power Management Modules
RoHS:  
Power Modules
24 V
5 V
2 A
Brand: Silicognition
Input Voltage - Min: 4.65 V
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Power Management Modules
Series: LIFEPO
Factory Pack Quantity: 50
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LiFePO4wered/Pi+™ Battery Power System

Silicognition LiFePO4wered/Pi+™ Battery Power System is a powerful battery solution for the Raspberry Pi, providing 20 minutes to 9 hours of battery power. Power times depend on the Pi model, peripherals, and system load. Silicognition LiFePO4wered/Pi+ fully supports usage as a UPS, allowing it to be permanently powered, even from intermittent power sources and solar panels, while providing conditioned power to the Pi. Mounting is recommended using the included 16mm M2.5 machine screws, M2.5 nuts, and 7/16" nylon spacers for stability without stressing GPIO connections.