Z63000Z2910Z1Z87

TDK
871-Z63000Z2910Z1Z87
Z63000Z2910Z1Z87

Mfr.:

Description:
Other Modules Prototype - PiezoBrush PZ3-c (Driver with adaptor board)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Other Modules
RoHS:  
Evaluation Kits
24 V
Brand: TDK
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Product Type: Other Modules
Series: PiezoBrush
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Type: PiezoBrush PZ3-c
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8543908885
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PiezoBrush PZ3-c Driver

TDK PiezoBrush PZ3-c Driver comes with an adapter board and contains integrated components for PiezoBrush PZ3 change modules. The driver board is for driving and controlling the change module, and the adapter board is for connecting the change module and the driver board. Additional features include no high voltage wiring or plugs, low power, high efficiency, and no magnetic fields. TDK PiezoBrush PZ3-c Driver is suitable for the fine-cleaning of surfaces, plugging and sealing, the plasma-induced reduction of metal surfaces, and the chemical-free bleaching of textiles.

In Stock: 15

Stock:
15 Can Ship Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,001.04 $1,001.04
$942.75 $9,427.50