JA-0650-2

CHERRY
540-JA-0650-2
JA-0650-2

Mfr.:

Description:
Modules Accessories Sliding armrest to improve ergonomics at work/gaming

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:
20 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$45.96 $45.96
$41.45 $414.50
$41.43 $2,154.36
$40.62 $4,224.48
$39.31 $10,220.60
520 Quote

Product Attribute Attribute Value Select Attribute
CHERRY
Product Category: Modules Accessories
RoHS:  
Slide Pads
Brand: CHERRY
Description/Function: Sliding Armrest Pad to Improve Ergonomics at Work/Gaming
Dimensions: 5.35 in x 4.45 in x 1.57 in
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Modules Accessories
Series: SLIDEPAD ERGO
Factory Pack Quantity: 26
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
4205000000
USHTS:
4205008000
JPHTS:
420500900
TARIC:
4205009000
BRHTS:
42050000
ECCN:
EAR99

SLIDEPAD ERGO Ergonomic Sliding Armrests

CHERRY SLIDEPAD ERGO Ergonomic Sliding Armrests improve ergonomics at the workplace or while gaming and slides perfectly/smoothly over any surface, whether on a mouse pad or a smooth desk surface. The SLIDEPAD ERGO optimizes the wrist and forearm position, reducing pain when working with the mouse and keyboard. The user's arms rest comfortably on the padded support surface with complete freedom of movement. No need to raise the arm when switching from mouse to keyboard. Instead, glide back and forth effortlessly. The flexible support relieves the arm and encourages an upright posture. The CHERRY SLIDEPAD ERGO can be used universally with any mouse (even vertical mice) or keyboard. High-quality synthetic leather material contributes to longevity and is easy to clean or disinfect.