EXPE3U7680GB

Exascend
245-EXM4C0076VXU2CEE
EXPE3U7680GB

Mfr.:

Description:
Solid State Drives - SSD 7.68TB / PCIe Gen3x4 / U.2 / 3D TLC / Enterprise (Recommended replacement of EXP3M4C0076VDU2CEE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4,764.10 $4,764.10

Product Attribute Attribute Value Select Attribute
Exascend
Product Category: Solid State Drives - SSD
RoHS:  
PE3
7.68 TB
PCIe SSDs
U.2
3D TLC
PCIe
2000 MB/s
3200 MB/s
3.3 V, 12 V
0 C
+ 70 C
100.5 mm x 69.85 mm x 7 mm
Brand: Exascend
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

PE3 Series Enterprise NVMe Solid State Drives

Exascend PE3 Series Enterprise NVMe Solid State Drives (SSDs) bring high-level performance and extreme quality of service (QoS) to applications that require the best from their enterprise storage. These SSDs feature unique Exascend technology, including SuperCruise, fully configurable performance and power, unlimited over-provisioning, and QoS-optimization. The PE3 series is ideal for telecommunications, transportation, edge computer, and industrial applications.