MouseReel SRAM

Results: 193
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 313In Stock
1,000Expected 2026-06-11
Min.: 1
Mult.: 1
: 1,000

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 4In Stock
500Expected 2027-06-03
Min.: 1
Mult.: 1
: 500

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 201In Stock
Min.: 1
Mult.: 1
: 2,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel

onsemi SRAM 1MB 3V BATT BU FUNCT 19In Stock
6,000Expected 2026-07-20
Min.: 1
Mult.: 1
: 3,000

1 Mbit 128 k x 8 25 ns 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi SRAM GENERAL SALES (ULP) 33In Stock
3,000Expected 2026-06-01
Min.: 1
Mult.: 1
: 3,000

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 4,112In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3.135 V 100 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3v 1,682In Stock
3,000Expected 2026-08-17
Min.: 1
Mult.: 1
: 1,500

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape, MouseReel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,55ns,2.5v 3.6v,48 Ball mBGA (7.2x8.7mm), RoHS 2,003In Stock
2,500Expected 2026-05-20
Min.: 1
Mult.: 1
: 2,500

8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM SRAM 4MB 3V X8 STSOP32 45NS -40TO85C 16In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Renesas Electronics SRAM 16K Asynch. 2Kx8 HS, L-Pwr, SRAM 5In Stock
Min.: 1
Mult.: 1
: 1,000

16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 95 mA 0 C + 70 C SMD/SMT SOIC-24 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 343In Stock
Min.: 1
Mult.: 1
: 1,500

1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 180 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 58In Stock
Min.: 1
Mult.: 1
: 1,000

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 155 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel, Cut Tape, MouseReel

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 396In Stock
Min.: 1
Mult.: 1
: 1,000

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-32 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM 2,883In Stock
Min.: 1
Mult.: 1
: 1,000

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 990In Stock
Min.: 1
Mult.: 1
: 1,000

256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM LP SRAM, 32K X 8, 4.5 5.5V, 28PIN 330 MIL SOP, 55NS INDUSTRIAL TEMP TAPE AND REEL 2,336In Stock
Min.: 1
Mult.: 1
: 1,000

256 kbit 32 k x 8 55 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 10ns 3.3V 128Kx8 Fast Async SRAM 3In Stock
Min.: 1
Mult.: 1
: 750

1 Mbit 128 k x 8 10 ns 100 MHz Parallel 3.6 V 3 V 60 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 256Kb 10ns 32K x 8 SRAM 5In Stock
Min.: 1
Mult.: 1
: 1,000

256 kbit 32 k x 8 10 ns Parallel 5.5 V 4.5 V 80 mA - 40 C + 85 C SMD/SMT SOJ-28 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 10ns 3.3V 64Kx16 Fast Async SRAM 5In Stock
Min.: 1
Mult.: 1
: 1,000

1 Mbit 64 k x 16 10 ns 100 MHz Parallel 3.6 V 3 V 60 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb,Flow-Through,Sync with ECC,128K x 36,7.5ns,3.3v I/O,100 Pin TQFP, RoHS 697In Stock
Min.: 1
Mult.: 1
: 800

4 Mbit 128 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel

ISSI SRAM 256K 32Kx8 10ns Async SRAM 3.3v 1,438In Stock
Min.: 1
Mult.: 1
: 2,000

256 kbit 32 k x 8 10 ns Parallel 3.6 V 3.135 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel

ISSI SRAM 4M (512Kx8) 10ns Async SRAM 883In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v 3.6v,44 Pin TSOP II, RoHS 948In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 2Mb 256Kx8 45MHz 2.2-3.6V Serial SRAM 1,566In Stock
3,000Expected 2026-05-27
Min.: 1
Mult.: 1
: 3,000

2 Mbit 256 k x 8 15 ns 45 MHz Serial 3.6 V 2.2 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb 512Kx8 20MHz Serial SRAM IT 2,325In Stock
Min.: 1
Mult.: 1
: 3,000

4 Mbit 512 k x 8 25 ns 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel