ISSI SRAM

Results: 1,231
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
ISSI IS64WV6416DBLL-10CTLA3-TR
ISSI SRAM 1Mb,High-Speed/Low Power,Async,64K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel
ISSI IS64WV6416DBLL-10CTLA3
ISSI SRAM 1Mb,High-Speed/Low Power,Async,64K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Tray
ISSI IS66WVE2M16TCLL-70BLI-TR
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Reel
ISSI IS66WVE2M16TCLL-70BLI
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 480
Mult.: 480

ISSI IS66WV51216EBLL-55TLI-TR
ISSI SRAM 8Mb,Pseudo SRAM,Async,512K x 16,55ns,2.5v-3.6v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel
ISSI IS66WVE2M16ECLL-70BLI-TR
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,55ns,VDD 1.7V-1.95V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Reel
ISSI IS66WVE4M16ECLL-70BLI-TR
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 1.7V-1.95V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Reel
ISSI IS66WVE4M16EALL-70BLI-TR
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 1.7V-1.95V, VDDQ 1.7V-1.95V,48 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

64 Mbit 4 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT Reel
ISSI IS66WVO32M8DALL-200BLI-TR
ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500
256 Mbit 32 M x 8 5 ns 200 MHz 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-24 Reel
ISSI IS66WVO16M8DBLL-133BLI-TR
ISSI SRAM 128Mb, OctalRAM, 16Mbx8, 3.0V, 133MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500
128 Mbit 16 M x 8 6 ns 133 MHz 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-24 Reel
ISSI IS66WVO32M8DBLL-133BLI-TR
ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 3.0V, 133MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500
256 Mbit 32 M x 8 6 ns 133 MHz 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-24 Reel
ISSI IS66WVO32M8DBLL-133BLI
ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 3.0V, 133MHz, 24-ball TFBGA, RoHS Lead-Time 14 Weeks
Min.: 1
Mult.: 1

256 Mbit 32 M x 8 7 ns 133 MHz Serial 3.6 V 2.7 V 40 mA - 40 C + 85 C SMD/SMT TFBGA-24
ISSI IS66WVO16M8DALL-200BLI
ISSI SRAM 128Mb, OctalRAM, 16Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 480
Mult.: 480

128 Mbit 16 M x 8 5 ns 200 MHz Serial 1.95 V 1.7 V 45 mA - 40 C + 85 C SMD/SMT TFBGA-24
ISSI IS66WVC2M16EALL-7010BLI-TR
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page/Burst CRAM 1.5,2M x 16,70ns,1.7v-1.95v,54 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500
Reel
ISSI IS66WVH64M8DBLL-100B1LI
ISSI SRAM 512Mb, HyperRAM, 64Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS Non-Stocked
Min.: 480
Mult.: 480

ISSI IS61VVPS102436B-200B3LI
ISSI SRAM Non-Stocked
Min.: 72
Mult.: 72

36 Mbit 1 M x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 350 mA - 40 C + 85 C SMD/SMT
ISSI IS61NLF51236B-6.5TQLI-TR
ISSI SRAM 18Mb,"No-Wait"/Flowthrough,Sync,512K x 36,6.5ns,3.3v/2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 800
Mult.: 800
Reel: 800

Reel
ISSI IS61NVF51236B-6.5B3LI
ISSI SRAM 18Mb,"No-Wait"/Flowthrough,Sync,512K x 36,6.5ns,2.5v - I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 144
Mult.: 144

ISSI IS61NVF51236B-6.5B3LI-TR
ISSI SRAM 18Mb,"No-Wait"/Flowthrough,Sync,512K x 36,6.5ns,2.5v - I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000
Reel
ISSI IS61QDB41M18A-250M3LI
ISSI SRAM 18Mb, QUAD (Burst of 4), Sync SRAM, 1M x 18, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

Bulk
ISSI IS61WV12816EDBLL-10BLI
ISSI SRAM Non-Stocked
Min.: 1
Mult.: 1

ISSI IS66WVC2M16EALL-7010BLI
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page/Burst CRAM 1.5,2M x 16,70ns,1.7v-1.95v,54 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 480
Mult.: 480

32 Mbit 2 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT
ISSI IS66WVC2M16ECLL-7010BLI-TR
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page/Burst CRAM 1.5, 2M x 16,70ns,1.7v-1.95v,54 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Reel
ISSI IS64LF25636A-7.5B3LA3-TR
ISSI SRAM 9Mb,Flowthrough,Sync,256K x 36,166Mhz,3.3v I/O,165 Ball BGA, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Reel
ISSI IS62WV6416DALL-55BLI
ISSI SRAM 1M, 1.65-2.2V, Async 64Kx16, 55ns,L-Power Non-Stocked
Min.: 480
Mult.: 480