ISSI SRAM

Results: 1,231
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
ISSI SRAM 32Mb, 2.5v-3.6v 70ns 2Mx16 Pseudo SRAM Non-Stocked
Min.: 480
Mult.: 480

32 Mbit 2 M x 16 70 ns 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 32Mb, 2.5v-3.6v 70ns 2M x 16 Async SRAM Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

32 Mbit 2 M x 16 70 ns 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 1Mb 64Kx16 8ns Async SRAM 3.3v Non-Stocked
Min.: 135
Mult.: 135

1 Mbit 64 k x 16 8 ns Parallel 3.63 V 3.135 V 140 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
ISSI SRAM 36M (1Mx36) 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

36 Mbit 1 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 350 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36M (2Mx18) 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

36 Mbit 2 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 350 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36M (1Mx36) 166MHz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72

36 Mbit 1 M x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 36M (1Mx36) 166MHz Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

36 Mbit 1 M x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 400 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36M (2Mx18) 166MHz Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

36 Mbit 3.5 ns 166 MHz 3.465 V 3.135 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36M (2Mx18) 166MHz Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

36 Mbit 2 M x 18 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36M (2Mx18) 166MHz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72

36 Mbit 3.5 ns 166 MHz 3.465 V 3.135 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 4Mb 128Kx36 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72

4 Mbit 3.1 ns 200 MHz 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 4Mb 128Kx36 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

4 Mbit 3.1 ns 200 MHz 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36M (2Mx18) 166MHz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72

36 Mbit 2 M x 18 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 36M (1Mx36) 166MHz Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

36 Mbit 1 M x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36M (1Mx36) 166MHz Sync SRAM 2.5v Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

36 Mbit 1 M x 36 3.5 ns 166 MHz Parallel 2.625 V 2.375 V 400 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

1 Mbit 64 k x 16 10 ns Parallel 3.63 V 3.135 V 130 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel
ISSI SRAM 1Mb 64Kx16 12ns Async SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

1 Mbit 64 k x 16 12 ns Parallel 3.63 V 2.97 V 100 mA 0 C + 70 C SMD/SMT SOJ-44 Reel
ISSI SRAM 36Mb 1Mbx36 DDR II Sync SRAM Non-Stocked
Min.: 105
Mult.: 105
No
36 Mbit 1 M x 36 4 ns 250 MHz Parallel 1.89 V 1.71 V 550 mA - 40 C + 125 C SMD/SMT BGA-165 Tray
ISSI SRAM 36Mb 2Mbx18 DDR II Sync SRAM Non-Stocked
Min.: 105
Mult.: 105
No
36 Mbit 2 M x 18 4 ns 250 MHz Parallel 1.89 V 1.71 V 550 mA - 40 C + 125 C SMD/SMT BGA-165 Tray
ISSI SRAM 36Mb 1Mbx36 DDR II Sync SRAM Non-Stocked
Min.: 105
Mult.: 105
No
36 Mbit 1 M x 36 4 ns 250 MHz Parallel 1.9 V 1.7 V 550 mA 0 C + 70 C SMD/SMT BGA-165 Tray
ISSI SRAM 36Mb 2Mbx18 DDR II Sync SRAM Non-Stocked
Min.: 105
Mult.: 105
No
36 Mbit 2 M x 18 4 ns 250 MHz Parallel 1.9 V 1.7 V 550 mA 0 C + 70 C SMD/SMT BGA-165 Tray
ISSI SRAM 2Mb 64Kx32 133Mhz Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
No
2 Mbit 64 k x 32 4 ns 133 MHz Parallel 3.465 V 3.135 V 180 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36M (2Mx18) 166MHz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
36 Mbit 2 M x 18 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 400 mA 0 C + 70 C SMD/SMT TQFP-100 Tube
ISSI SRAM 36M (2Mx18) 166MHz Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
No
36 Mbit 2 M x 18 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 400 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36Mb 1Mbx36 QUAD Sync SRAM Non-Stocked
Min.: 105
Mult.: 105
No
36 Mbit 1 M x 36 4 ns 250 MHz Parallel 1.89 V 1.71 V 700 mA 0 C + 70 C SMD/SMT BGA-165 Tray