SRAM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Renesas Electronics SRAM 256Kx18 STD-PWR 3.3V DUAL-PORT RAM 293In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 18 12 ns Parallel 3.45 V 3.15 V 515 mA - 40 C + 85 C SMD/SMT TQFP-128 Tray
Renesas Electronics SRAM 256Kx18 STD-PWR 3.3V SYNC DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 24
Mult.: 6

4 Mbit 256 k x 18 3.6 ns 166 MHz Parallel 3.45 V 3.15 V 500 mA 0 C + 70 C SMD/SMT TQFP-128 Tray
Renesas Electronics SRAM 32K X 18 SYNCH DPRAM Non-Stocked Lead-Time 18 Weeks
Min.: 12
Mult.: 6

576 kbit 32 k x 18 4.2 ns Parallel 3.45 V 3.15 V 460 mA 0 C + 70 C SMD/SMT TQFP-128 Tray
Renesas Electronics SRAM 128Kx18 STD-PWR 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 24
Mult.: 6

2 Mbit 128 k x 18 10 ns Parallel 3.45 V 3.15 V 465 mA 0 C + 70 C SMD/SMT TQFP-128 Tray