8 bit NVRAM

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Interface Type Memory Size Organization Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated NVRAM 3.3V 256k Nonvolatile SRAM with Battery Non-Stocked Lead-Time 10 Weeks
Min.: 40
Mult.: 40

PowerCap Module-34 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 50 mA - 40 C + 85 C DS1330W Tray
Analog Devices / Maxim Integrated NVRAM 1024k Nonvolatile SRAM with Battery Moni Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PowerCap Module-34 Parallel 1 Mbit 128 k x 8 8 bit 100 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1345Y Tray
Analog Devices / Maxim Integrated NVRAM 3.3V 4096K Nonvolatile SRAM with Battery Non-Stocked Lead-Time 21 Weeks
Min.: 400
Mult.: 40

PowerCap Module-34 Parallel 4 Mbit 512 k x 8 8 bit 100 ns 3.6 V 3 V 50 mA 0 C + 70 C DS1350W Tray
Infineon Technologies NVRAM 1Mb 3V 45ns 128K x 8 nvSRAM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

TSOP-II-44 1 Mbit 128 k x 8 8 bit 45 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B101LA Tray
Infineon Technologies NVRAM 1Mb 3V 40Mhz 128K x 8 SPI nvSRAM Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SOIC-8 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 1 mA - 40 C + 85 C CY14B101Q2A Reel
Infineon Technologies NVRAM 256Kb 3V 3.4Mhz 32K x 8 SPI nvSRAM Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SOIC-16 I2C 256 kbit 32 k x 8 8 bit 3.6 V 2.7 V 1 mA - 40 C + 85 C CY14B256I Reel
Infineon Technologies NVRAM 256Kb 3V 40Mhz 32K x 8 SPI nvSRAM Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SOIC-16 SPI 256 kbit 32 k x 8 8 bit 3.6 V 2.7 V 3 mA - 40 C + 85 C CY14B256PA Reel
Infineon Technologies NVRAM 512Kb 3V 40Mhz 64K x 8 SPI nvSRAM Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SOIC-8 SPI 512 kbit 64 k x 8 8 bit 3.6 V 2.7 V 3 mA - 40 C + 85 C CY14B512Q2A Reel
Infineon Technologies NVRAM 256Kb 1.95V 35ns nvSRAM Non-Stocked Lead-Time 20 Weeks
Min.: 2,990
Mult.: 2,990

FBGA-48 Parallel 256 kbit 32 k x 8 8 bit 35 ns 3.6 V 2.7 V - 40 C + 85 C CY14U256LA Tray

Infineon Technologies NVRAM 1-Mbit (128KX8) Quad SPI nvSRAM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 33 mA - 40 C + 105 C CY14V101 Tube