ISSI NOR Flash

Results: 499
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, dedicated reset pin 795In Stock
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 IS25LP256E 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 32M QPI/QSPI, WSON ET 3,403In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP032D 32 Mbit 1.65 V 1.95 V 16 mA QPI, SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 256M 2.7-3.6V 70ns Parallel NOR I-Temp 501In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI IS25LP256D-JLLA3
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, Auto Grade 359In Stock
960Expected 2026-10-09
Min.: 1
Mult.: 1
SMD/SMT WSON-8 256 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI IS25WE256E-RMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS. dedicated reset pin, ECC, Tray 51In Stock
Min.: 1
Mult.: 1

Tray
ISSI IS25WP512M-RMLE-TY
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS. dedicated reset pin, Tray 52In Stock
880Expected 2026-08-14
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 512 Mbit 1.7 V 1.95 V 27 mA QPI 112 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI IS25LP128-JMLE-TY
ISSI NOR Flash 128Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, Tray 176In Stock
Min.: 1
Mult.: 1

Tray
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R 386In Stock
1,000Expected 2026-11-06
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOP-16 IS25WP256E 256 Mbit 1.7 V 1.95 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32Mb, QPI/QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 1,221In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-8 32 Mbit 1.65 V 2 V 8 mA SPI 133 MHz Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 128Mb, 64 Ball BGA(9X9mm), 3V, RoHS, Highest Sector Protected 241In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 IS29GL128 128 Mbit 2.7 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI IS25WP128F-JBLA3
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, Auto Grade 1,818In Stock
1,080Expected 2026-10-09
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 128 Mbit 1.65 V 1.95 V 15 mA QPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI IS25WJ064F-JKLE
ISSI NOR Flash 64Mb, QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R, new die rev 260In Stock
Min.: 1
Mult.: 1
: 570

SMD/SMT WSON-8 64 Mbit 1.65 V 2 V 7 mA Dual/Quad SPI/QPI 133 MHz 8 M x 8 Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI IS25LP016D-JTLE-TR
ISSI NOR Flash 16Mb QSPI, 8-pin USON 4x3mm, RoHS, T&R 8,654In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT USON-8 16 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 3V SERIAL FLASH MEMORY WITH 133MHZ MULTI I/O SPI & QUAD I/O QPI DTR INTERFACE 296In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 64 Mbit 2.3 V 3.6 V 14 mA SPI 133 MHz 8 M x 8 Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die rev 5In Stock
480Expected 2026-07-20
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 1 Gbit 1.65 V 1.95 V 32 mA SPI 166 MHz 128 M x 8 Synchronous - 40 C + 105 C Tray


ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Auto Grade, Tray 18In Stock
176Expected 2026-08-17
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 512 Mbit 2.3 V 3.6 V 27 mA QPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C Tray
ISSI NOR Flash 64Mb, Octal Flash, 3V, 240ball TFBGAm RoHS, IT, Auto Grade 389In Stock
Min.: 1
Mult.: 1

BGA-240 64 Mbit Tray
ISSI NOR Flash 64Mb SERIAL FLASH MEMORY WITH 166MHZ MULTI I/O SPI & QUAD I/O QPI DTR INTERFACE 125In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
ISSI IS25WP512M-RHLA3
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 443In Stock
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 512 Mbit 1.7 V 1.95 V 27 mA QPI, SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON6X8MM, RoHS, T&R 2,279In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb, 56 pin TSOP, 3V, RoHS, Lowest Sector Protected 127In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 IS29GL128 128 Mbit 2.7 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS 649In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 480In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 64M 1.8V 133MHz Serial Flash 469In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 32Mb,48pin TSOP,3V, RoHS, Highest Sector Protected, Uniform Sector 384In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 32 Mbit 2.7 V 3.6 V 25 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 105 C