TWR-MEM

NXP Semiconductors
841-TWR-MEM
TWR-MEM

Mfr.:

Description:
Memory IC Development Tools Memory Module for Tower

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$191.68 $191.68

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Memory IC Development Tools
RoHS:  
Development Boards
Freescale Tower System
512 kbit
Flash, MRAM
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: IRQ, SPI
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Part # Aliases: 935326999598
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301140
MXHTS:
8471600499
ECCN:
EAR99

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

TWR-S08LH64, Tower Peripheral Modules

NXP TWR-S08LH64 module features an ultra low power 8-bit MC9S08LH64 segment LCD controller with integrated 16 bit ADC, providing development hardware for portable handheld and entry-level metering applications. NXP TWR-S08LH64-KIT includes the TWR-S08LH64, TWR-PROTO, and TWR-ELEV modules. This module and module kit are part of the NXP Tower System, a modular development platform for 8-, 16-, and 32-bit microcontrollers that enables advanced development through rapid prototyping. Other new additions to the Tower System include the TWR-SENSOR-PAK, a module package that features swappable sensor modules or plug-ins. These swappable plug-ins allow designers to rapidly evaluate and compare an expanding portfolio of sensors. The TWR-MEM peripheral module provides added memory capacity to Tower System designs. The TWR-LCD features a 3.2" QVGA TFT LCD display and attaches to the outer edge of the Tower System elevator modules by Side Expansion Port connectors.