UV FIFO

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Bus Width Bus Direction Memory Size Timing Type Organization Number of Circuits Maximum Clock Frequency Access Time Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging
Renesas Electronics FIFO 256Kx18 3.3V SUPERSYNC FIFO 45In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 100 MHz 10 ns 3.6 V 3 V 60 mA 0 C + 70 C TQFP-64 Tray
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO 44In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 166 MHz 6 ns 3.45 V 3.15 V 35 mA 0 C + 70 C TQFP-80 Tray
Renesas Electronics FIFO 3.3V 64KX9/ 32KX18 SSII 26In Stock
Min.: 1
Mult.: 1

9 bit, 18 bit Unidirectional 576 kbit Synchronous 32 k x 18, 64 k x 9 1 Circuit 133.3 MHz 5 ns 3.45 V 3.15 V 30 mA, 35 mA - 40 C + 85 C TQFP-80 Tray
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO 45In Stock
Min.: 1
Mult.: 1

3.45 V 3.15 V TQFP-80 Tray
Renesas Electronics FIFO 128Kx36 3.3V SUPER SYNC II FIFO 27In Stock
Min.: 1
Mult.: 1

36 bit Unidirectional 4 Mbit Synchronous 128 k x 36 166 MHz 6 ns 3.45 V 3.15 V 40 mA 0 C + 70 C TQFP-128 Tray
Texas Instruments FIFO 16-Bit Bus Trnscvr W ith 3-State Outputs 95In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 9 kbit Synchronous 512 k x 18 2 Circuit 25 MHz 18 ns 3.6 V 3 V 40 uA 0 C + 70 C SSOP-56 Tube
Renesas Electronics FIFO 3.3V 8K X 36 SSII 16In Stock
Min.: 1
Mult.: 1

3.45 V 3.15 V TQFP-128 Tray
Texas Instruments FIFO 4096 x 18 Synch FIFO Memory 231In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 72 kbit Synchronous 4 k x 18 2 Circuit 66.7 MHz 10 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 65536 x 18 Synch FIF O Memory 247In Stock
Min.: 1
Mult.: 1

9 bit, 18 bit Unidirectional 1.125 Mbit Synchronous 128 k x 9, 64 k x 18 2 Circuit 166 MHz 4.5 ns 3.45 V 3.15 V 35 mA 0 C + 70 C LQFP-80 Tray
Texas Instruments FIFO 16384 x 36 Synch FIF O Memory 42In Stock
Min.: 1
Mult.: 1

36 bit Unidirectional 576 kbit Synchronous 16 k x 36 2 Circuit 166 MHz 4.5 ns 3.45 V 3.15 V 40 mA 0 C + 70 C LQFP-128 Tray

Renesas Electronics FIFO 512 X 9 CMOS PARALLEL FIF 171In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 80 mA - 40 C + 85 C PLCC-32 Tube

Renesas Electronics FIFO 1K X 9 CMOS PARALLEL FIF 546In Stock
Min.: 1
Mult.: 1
: 1,000

5.5 V 4.5 V SOIC-28 Reel, Cut Tape

Renesas Electronics FIFO 2K X 9 ASYNC FIFO 244In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 18 kbit Asynchronous 2 k x 9 2 Circuit 50 MHz 12 ns 5.5 V 4.5 V 120 mA 0 C + 70 C PLCC-32 Tube

Renesas Electronics FIFO 8Kx9 3.3V ASYNC FIFO 88In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 72 kbit Asynchronous 8 k x 9 1 Circuit 28.5 MHz 25 ns 3.6 V 3 V 75 mA - 40 C + 85 C PLCC-32 Tube
Renesas Electronics FIFO 128Kx36 3.3V SUPER SYNC II FIFO 65In Stock
Min.: 1
Mult.: 1

3.45 V 3.15 V TQFP-128 Tray
Texas Instruments FIFO 64 x 18 synchronous FIFO memory 4In Stock
Min.: 1
Mult.: 1

18 bit Bidirectional 1.125 kbit Synchronous 64 k x 18 2 Circuit 67 MHz 15 ns 5.5 V 4.5 V 400 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO 64 x 18 asynchronous FIFO memory 35In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 1.125 kbit Asynchronous 64 k x 18 2 Circuit 5.5 V 4.5 V 400 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO 16-Bit Buffer/Driver With 3-State Output 82In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 1.125 kbit Asynchronous 64 k x 18 2 Circuit 18 ns 3.6 V 3 V 40 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO Mil Enhance 8192x18 Synch FIFO Memory 23In Stock
180Expected 2026-09-29
Min.: 1
Mult.: 1

9 bit, 18 bit Unidirectional 144 kbit Synchronous 16 k x 9, 8 k x 18 2 Circuit 133 MHz 5 ns 3.45 V 3.15 V 35 mA - 55 C + 125 C LQFP-80 Tray

Renesas Electronics FIFO 256 X 9 CMOS PARALLEL FIF 25In Stock
Min.: 1
Mult.: 1

9 bit Bidirectional 2 kbit Asynchronous 256 x 9 1 Circuit 50 MHz 12 ns 5.5 V 4.5 V 80 mA 0 C + 70 C SOIC-28 Tube

Renesas Electronics FIFO 1K X 9 CMOS PARALLEL FIF 47In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 9 kbit Asynchronous 1 k x 9 1 Circuit 50 MHz 12 ns 5.5 V 4.5 V 80 mA 0 C + 70 C SOIC-28 Tube

Renesas Electronics FIFO 1K X 9 CMOS PARALLEL FIF 13In Stock
1,500Expected 2026-06-29
Min.: 1
Mult.: 1
: 750

PLCC-32 Reel, Cut Tape

Renesas Electronics FIFO 8Kx9 3.3V ASYNC FIFO 7In Stock
256Expected 2026-06-01
Min.: 1
Mult.: 1

9 bit Unidirectional 72 kbit Asynchronous 8 k x 9 40 MHz 15 ns 3.6 V 3 V 75 mA 0 C + 70 C PLCC-32 Tube

Renesas Electronics FIFO 16Kx9 3.3V ASYNC FIFO 26In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 144 kbit Asynchronous 16 k x 9 40 MHz 15 ns 3.6 V 3 V 75 mA 0 C + 70 C PLCC-32 Tube
Renesas Electronics FIFO 4Kx18 3.3V SYNC FIFO 5In Stock
Min.: 1
Mult.: 1

3.6 V 3 V TQFP-64 Tray