STMicroelectronics M24256-BW Series EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics EEPROM 512Kb and 256Kb Ser 3,979In Stock
4,000Expected 2026-04-22
Min.: 1
Mult.: 1
Reel: 4,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BW Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256K (32Kx8) 4,082In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BW Tube
STMicroelectronics EEPROM 256K (32Kx8) 2,876In Stock
Min.: 1
Mult.: 1
Reel: 2,500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BW Reel, Cut Tape, MouseReel