M24256E-FMH6TG

STMicroelectronics
511-M24256E-FMH6TG
M24256E-FMH6TG

Mfr.:

Description:
EEPROM 256-Kbit serial I2C bus EEPROM with configurable device address

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,000
Expected 2026-03-23
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.553 $0.55
$0.513 $5.13
$0.50 $12.50
$0.49 $24.50
$0.48 $48.00
$0.467 $116.75
$0.456 $228.00
$0.445 $445.00
Full Reel (Order in multiples of 5000)
$0.398 $1,990.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320040
CNHTS:
8542329090
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

M24256E-F 256-Kbit Serial I2C BUS EEPROM

STMicroelectronics M24256E-F 256-Kbit Serial I2C BUS EEPROM is organized as 32K × 8 bits, and can operate with a supply voltage from 1.65V to 5.5V. The device has a clock frequency of 1MHz (or less), over an ambient temperature range of -40°C/+85°C. The M24256E-F can also operate down to 1.6V, under some restricting conditions. The M24256E-F offers an additional page of 64 bytes, named identification page, which can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.