RS DRAM

Results: 2,506
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM 256M 166MHz 16Mx16 Mobile LP SDRAM IT 260In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 16 bit 166 MHz FBGA-54 16 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C AS4C16M16MSA-6 Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp - Tray 2,466In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Tray
ISSI DRAM 128M, 3.3V, Mobile SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 1,134In Stock
Min.: 1
Mult.: 1

SDRAM Mobile BGA-54 IS42SM16800H
ISSI DRAM 128M, 1.8V, M-SDRAM 8Mx16, 133Mhz, RoHS 1,203In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 128 Mbit 16 bit 133 MHz BGA-54 8 M x 16 8 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16800H
ISSI DRAM 2G, 1.5V, DDR3, 128Mx16, 1333MT/s at 9-9-9, 96 ball BGA (9mm x13mm) RoHS, IT, T&R 1,625In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR3 BGA-96 20 ns IS43TR16128C Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 512Mb, 32M X 16, 1.35V, 96-BALL FBGA, 800MHZ, INDUSTRIAL TEMP - Tray 284In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 512 Mbit 16 bit 800 MHz FBGA-96 32 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C32M16D3L Tray
ISSI DRAM 2G 128Mx16 1600MT/s DDR3 1.5V 186In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16128C
ISSI DRAM 512Mb, 1.8V, 333MHz 32Mx16 DDR2 SDRAM 301In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320C Tray
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.5V, 78-ball FBGA, 800MHz, Commercial Temp - Tray 294In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.425 V 1.575 V 0 C + 95 C AS4C128M8D3B Tray
Alliance Memory DRAM DDR2, 512Mb, 64M x 8, 1.8V, 60-ball BGA 400 MHz Automotive Temp - Tray 245In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz FBGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C64M8D2 Tray
Zentel Japan DRAM DDR3&DDR3L 2Gb, 128Mx16, 1866 at CL13, 1.35V&1.5V, FBGA-96, Ind. Temp. 1,784In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FPGA-96 128 M x 16 1.283 V 1.575 V - 40 C + 95 C DDR3(L) Tray
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, T&R 1,278In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM TSOP-II-54 IS45S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS, IT 1,363In Stock
Min.: 1
Mult.: 1

SDRAM - DDR TSOP-II-66 IS43R16160F
ISSI DRAM 64Mb 8Mbx8 1.8V 166MHz HyperRAM 1,152In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 166 MHz TFBGA-24 8 M x 8 36 ns 1.7 V 1.95 V - 40 C + 85 C IS66WVH8M8ALL
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (C-die), Industrial Temp - Tray 346In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM SDR, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 MHz, Commercial Temp, tape and reel, A Die 815In Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1200MHZ, Commercial Temp - Tray 252In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C AS4C512M8D4-83 Tray
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1333MHZ, Commercial Temp - Tray 36In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.333 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C AS4C512M8D4-75 Tray
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Industrial Temp - Tray 37In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C Tray

Kingston DRAM DDR4 8Gb 96 ball 512Mx16 3200Mbps 20In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR4 8 GB FBGA-96 512 M x 16 1.14 V 1.26 V 0 C + 95 C Tray
Alliance Memory DRAM DDR1, 128Mb, 8M x 16, 2.5V, 66pin TSOP II, 200 MHz, Industriall Temp A Die 108In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 128 Mbit 16 bit 200 MHz TSOP-II-66 8 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C8M16D1A Tray
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 ball BGA (8mmx8mm) RoHS, IT 278In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 143 MHz BGA-54 32 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S83200G Tray
Micron MT53E128M16D1DS-053 IT:A TR
Micron DRAM LPDDR4 2G 128MX16 FBGA 650In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 1.866 GHz WFBGA-200 128 M x 16 1.1 V - 40 C + 95 C
Alliance Memory DRAM DDR2, 512Mb, 64M x 8, 1.8V, 400Mhz, 60-ball FBGA, Commercial Temp - Tray 69In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz FBGA-60 64 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C64M8D2 Tray
ISSI DRAM 256M 16Mx16 143MHz SDR SDRAM, 3.3V 2,487In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Tray