Reel DRAM

Results: 1,320
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128D Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.35V, DDR3, 128Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3L 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16128DL Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3L 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128DL Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.5V, DDR3, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 95 C IS46TR16256B Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR3, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 105 C IS46TR16256B Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.5V, DDR3, 256Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 95 C IS46TR16256B Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR3, 256Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 105 C IS46TR16256B Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x 13mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 1.283 V 1.45 V - 40 C + 95 C IS46TR16256BL Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x 13mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 1.283 V 1.45 V - 40 C + 105 C IS46TR16256BL Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.35V, DDR3L, 256Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x 13mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 1.283 V 1.45 V - 40 C + 95 C IS46TR16256BL Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.35V, DDR3L, 256Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x 13mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 1.283 V 1.45 V - 40 C + 105 C IS46TR16256BL Reel
ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V A-Temp Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 95 C IS46TR16640ED Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 1G, 1.5V, DDR3 w/ ECC, 64Mx16, 1333MT/s @ 9-9-9, 96 ball BGA (9mm x13mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 95 C IS46TR16640ED Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 512Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR3 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16512B Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 1Gx8, 1600MT/s @ 11-11-11, 78 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR3 8 Gbit 8 bit 800 MHz FBGA-78 1 G x 8 1.425 V 1.575 V - 40 C + 95 C IS46TR81024B Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.35V, DDR3, 1Gx8, 1600MT/s @ 11-11-11, 78 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR3 8 Gbit 8 bit 800 MHz FBGA-78 1 G x 8 1.283 V 1.45 V - 40 C + 95 C IS46TR81024BL Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 512Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR3 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16512B Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.35V, DDR3L, 512Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 1.283 V 1.45 V - 40 C + 95 C IS46TR16512BL Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 1Gx8, 1866MT/s @ 13-13-13, 78 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.425 V 1.575 V - 40 C + 95 C IS46TR81024B Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.35V, DDR3, 1Gx8, 1866MT/s @ 13-13-13, 78 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR3 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.283 V 1.45 V - 40 C + 95 C IS46TR81024BL Reel
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, Cu 54 pin TSOP II (400 mil) RoHS, T&R Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM 128 Mbit 16 bit 143 MHz TSOP-II-54 8 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S16800F Reel
ISSI DRAM Automotive (Tc: -40 to +125C), 1G, 1.5V, DDR3 w/ ECC, 64Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 125 C IS46TR16640ED Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 512M, 1.8V, DDR2, 32Mx16, 400Mhz @ CL5, 84 ball BGA (8mmx12.5mm) RoHS, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 1.7 V 1.9 V - 40 C + 95 C IS46DR16320C Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 512M, 1.8V, DDR2, 32Mx16, 333Mhz @ CL5, 84 ball BGA (8mmx12.5mm) RoHS, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 105 C IS46DR16320C Reel
ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

HyperRAM 64 Mbit 8 bit 200 MHz TFBGA-24 8 M x 8 1.7 V 1.95 V - 40 C + 85 C Reel