1 Gbit DRAM

Results: 180
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory AS4C64M16D3LC-12BAN
Alliance Memory DRAM DDR3L, 1Gb, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, AUTOMOTIVE TEMP, C Die Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
Alliance Memory AS4C64M16D3LC-12BANTR
Alliance Memory DRAM DDR3L, 1Gb, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, AUTOMOTIVE TEMP, T&R, C Die Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C Reel
ISSI DRAM 1G (64Mx16) 400MHz DDR2 1.8v Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 1.7 V 1.9 V - 40 C + 95 C IS46DR16640B Reel
ISSI DRAM 1G (64Mx16) 400MHz 1.8v DDR2 SDRAM Non-Stocked
Min.: 209
Mult.: 209

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 1.7 V 1.9 V - 40 C + 95 C IS46DR16640B Tray
Alliance Memory AS4C64M16D1A-6BINTR
Alliance Memory DRAM DDR1, 1G, 64M X 16, 2.5V, 60-BALL BGA, 166 MHZ, INDUSTRIAL TEMP - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SDRAM - DDR 1 Gbit 16 bit 166 MHz FBGA-60 64 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M16D1A Reel