8 bit 0 C DRAM

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Zentel Japan DRAM DDR3 1Gb, 128Mx8, 1600 at CL11, 1.5V, FBGA-78 Non-Stocked Lead-Time 16 Weeks
Min.: 2,200
Mult.: 2,200

SDRAM - DDR3 1 Gbit 8 bit 800 MHz FPGA-78 128 M x 8 1.425 V 1.575 V 0 C + 95 C DDR3 Tray
Zentel Japan DRAM DDR3L 1Gb, 128Mx8, 1600 at CL11, 1.35V, FBGA-78 Non-Stocked Lead-Time 16 Weeks
Min.: 2,200
Mult.: 2,200

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FPGA-78 128 M x 8 1.425 V 1.575 V 0 C + 95 C DDR3L Tray
Zentel Japan DRAM DDR3&DDR3L 2Gb, 256Mx8, 1866 at CL13, 1.35V&1.5V, FBGA-78 Non-Stocked Lead-Time 16 Weeks
Min.: 2,420
Mult.: 2,420

SDRAM - DDR3L 2 Gbit 8 bit 933 MHz FPGA-78 256 M x 8 1.283 V 1.575 V 0 C + 95 C DDR3(L) Tray
Zentel Japan DRAM DDR3 2Gb, 256Mx8, 2133 at CL14, 1.5V, FBGA-78 Non-Stocked Lead-Time 24 Weeks
Min.: 2,420
Mult.: 2,420

SDRAM - DDR3 2 Gbit 8 bit 1.066 GHz FPGA-78 256 M x 8 1.425 V 1.575 V 0 C + 95 C DDR3 Tray
Zentel Japan DRAM DDR3L 2Gb, 256Mx8, 2133 at CL14, 1.35V, FBGA-78 Non-Stocked Lead-Time 24 Weeks
Min.: 2,420
Mult.: 2,420

SDRAM - DDR3L 2 Gbit 8 bit 1.066 GHz FPGA-78 256 M x 8 1.283 V 1.45 V 0 C + 95 C DDR3L Tray
Zentel Japan DRAM DDR3&DDR3L 4Gb, 512Mx8, 1866 at CL13, 1.35V&1.5V, FBGA-78 Non-Stocked Lead-Time 16 Weeks
Min.: 2,420
Mult.: 2,420

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FPGA-78 512 M x 8 1.283 V 1.575 V 0 C + 95 C DDR3(L) Tray
Zentel Japan DRAM DDR3 4Gb, 512Mx8, 2133 at CL14, 1.5V, FBGA-78 Non-Stocked Lead-Time 24 Weeks
Min.: 2,420
Mult.: 2,420

SDRAM - DDR3 4 Gbit 8 bit 1.066 GHz FPGA-78 512 M x 8 1.425 V 1.575 V 0 C + 95 C DDR3 Tray
Zentel Japan DRAM DDR3L 4Gb, 512Mx8, 2133 at CL14, 1.35V, FBGA-78 Non-Stocked Lead-Time 24 Weeks
Min.: 2,420
Mult.: 2,420

SDRAM - DDR3L 4 Gbit 8 bit 1.066 GHz FPGA-78 512 M x 8 1.283 V 1.45 V 0 C + 95 C DDR3L Tray
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 166MHz, 54 pin TSOP II (400 mil) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S83200J Reel
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 pin TSOP II (400 mil) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S83200J Reel
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 166Mhz, 54 pin TSOP II RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 108
Mult.: 108

SDRAM 512 Mbit 8 bit 167 MHz TSOP-II-54 64 M x 8 6 ns 3 V 3.6 V 0 C + 70 C IS42S86400F Reel
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 166Mhz, 54 pin TSOP II RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM 512 Mbit 8 bit 167 MHz TSOP-II-54 64 M x 8 6 ns 3 V 3.6 V 0 C + 70 C IS42S86400F Reel
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 143Mhz, 54 pin TSOP II RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM 512 Mbit 8 bit 143 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S86400F Reel
ISSI DRAM 1G, 1.8V, DDR2, 128Mx8, 400Mhz at CL5, 60 ball BGA, (8mmx 10.5mm), RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR2 1 Gbit 8 bit 400 MHz BGA-60 128 M x 8 1.7 V 1.9 V 0 C + 70 C IS43DR81280B Reel
ISSI DRAM 1G, 1.8V, DDR2, 128Mx8, 333Mhz at CL5, 60 ball BGA, (8mmx 10.5mm), RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR2 1 Gbit 8 bit 333 MHz BGA-60 128 M x 8 450 ps 1.7 V 1.9 V 0 C + 70 C IS43DR81280B Reel
ISSI DRAM DDR2,1G,1.8V, RoHs 400MHz,128Mx8 Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 8 bit 400 MHz BGA-60 128 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR81280C
ISSI DRAM 1G, 1.8V, DDR2, 128Mx8, 333Mhz at CL5, 60 ball BGA, (8mmx 10.5mm), RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 242
Mult.: 242

SDRAM - DDR2 1 Gbit 8 bit 333 MHz BGA-60 128 M x 8 1.7 V 1.9 V 0 C + 85 C IS43DR81280C
ISSI DRAM 2G, 1.8V, DDR2, 256Mx8, 400Mhz at CL5, 60 ball BGA (8mmx10.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR2 2 Gbit 8 bit 400 MHz BGA-60 256 M x 8 1.7 V 1.9 V 0 C + 85 C IS43DR82560C Reel
ISSI DRAM 2G, 1.8V, DDR2, 256Mx8, 333Mhz at CL5, 60 ball BGA (8mmx10.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR2 2 Gbit 8 bit 333 MHz BGA-60 256 M x 8 1.7 V 1.9 V 0 C + 85 C IS43DR82560C Reel
ISSI DRAM 512M, 1.8V, DDR2, 64Mx8, 400Mhz at CL5, 60 ball BGA (8mmx10.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 1.7 V 1.9 V 0 C + 85 C IS43DR86400E Reel
ISSI DRAM 512M, 1.8V, DDR2, 64Mx8, 333Mhz at CL5, 60 ball BGA (8mmx10.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR2 512 Mbit 8 bit 333 MHz BGA-60 64 M x 8 1.7 V 1.9 V 0 C + 85 C IS43DR86400E Reel
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2400MT/s at 16-16-16, 78 ball BGA (10mm x14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 1.14 V 1.26 V 0 C + 95 C Reel
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2400MT/s at 16-16-16, 78 ball BGA (10mm x14mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 1.14 V 1.26 V 0 C + 95 C
ISSI DRAM 8G, 1.5V, DDR3, 1Gx8, 1600MT/s at 11-11-11, 78 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR3 8 Gbit 8 bit 800 MHz BGA-78 1 G x 8 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR81024B Reel
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1600MT/s at 11-11-11, 78 ball BGA (10mm x 14mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 800 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR81024B