DRAM

Results: 2,961
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS 180In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 86 pin TSOP II (400 mil) RoHS 75In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C
Micron DRAM DDR4 8G 2GX4 FBGA 1,117In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM - DDR4 8 Gbit 4 bit 1.6 GHz FBGA-78 2 G x 4 13.75 ns 1.14 V 1.26 V 0 C + 95 C MT40A Reel, Cut Tape
ISSI DRAM 32Mb, SerialRAM, Continuous Operation, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS 88In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 32 Mbit 8 bit 104 MHz SOIC-8 4 M x 8 7 ns 1.65 V 1.95 V - 40 C + 85 C
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS 151In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 64Mb, SerialRAM, Continuous Operation, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 92In Stock
900On Order
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 104 MHz SOIC-8 8 M x 8 7 ns 2.7 V 3.6 V - 40 C + 85 C
Infineon Technologies S70KL1282DPBHI020
Infineon Technologies DRAM SPCM 2,282In Stock
Min.: 1
Mult.: 1

HyperRAM 128 Mbit 8 bit 166 MHz 16 M x 8 35 ns 2.7 V 3.6 V - 40 C + 85 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR3, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS 1,412In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 105 C IS46TR16256B
ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V A-Temp 1,500In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Commercial Temp - Tape & Reel 1,254In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.5V, DDR3, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS 2,637In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16256B
Infineon Technologies S70KS1282GABHB020
Infineon Technologies DRAM SPCM 636In Stock
Min.: 1
Mult.: 1

HyperRAM 128 Mbit 8 bit 200 MHz 16 M x 8 35 ns 1.7 V 2 V - 40 C + 85 C Tray
ISSI DRAM 2G 128Mx16 1600MT/s 1.5V DDR3 I-Temp 4,617In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16128D Tray
ISSI DRAM 256M 16Mx16 143Mhz SDRAM, 3.3v 25,502In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM 256 Mbit 16 bit 143 MHz BGA-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Reel, Cut Tape, MouseReel
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1600MT/s @ 11-11-11, 78 ball BGA (10mm x 14mm) RoHS, IT 688In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 800 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR81024B
ISSI DRAM 2G 128Mx16 1600MT/s DDR3L 1.35V 1,754In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR3L BGA-96 20 ns IS43TR16128CL Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x 13mm) RoHS 7,904In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C IS46TR16256BL
Alliance Memory DRAM DRAM 8G 512Mx16 933MHz 1.35V DDR3 Commercial Temp Tape & Reel 307In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C512M16D3LA Tray
Alliance Memory DRAM DDR3L, 8G, 1G X 8, 1.35V, 78-ball FBGA, 933 Mhz, Industrial Temp - Tray 655In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.283 V 1.45 V - 40 C + 95 C AS4C1G8D3LA Tray
AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 393In Stock
Min.: 1
Mult.: 1
: 3,000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 84 MHz SOP-8 8 M x 8 1.62 V 1.98 V - 40 C + 105 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM IoT RAM 64Mb OPI (x8) DDR 200MHz, 3V, Ind. Temp., BGA24 (OctaRAM for Renesas RA6M RZ/A SoC) 265In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 200 MHz BGA-24 8 M x 8 2.7 V 3.6 V - 40 C + 85 C IoT RAM Tray
Intelligent Memory DRAM LPDDR4x,8Gb,256Mx32,2133MHz (4266Mbps),0.6V,FBGA-200,-40C to +85C 136In Stock
Min.: 1
Mult.: 1
LPDDR4x Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-25C to +85C 119In Stock
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
AP Memory DRAM IoT RAM 16Mb QSPI (x4) SDR 144/84MHz, QCC51xx SoC, 1.8V, USON8 2,903In Stock
Min.: 1
Mult.: 1
: 10,000

PSRAM (Pseudo SRAM) 16 Mbit 4 bit 84 MHz/144 MHz USON-8 2 M x 8 1.62 V 1.98 V - 25 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
SMARTsemi DRAM DRAM DDR3(L) 2GB 125MX16 1866Mbps 1.35V/1.5V 96-FBGA Commercial 196In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 1.283 V 1.575 V 0 C + 85 C KTDM Tray