MirrorBit NOR Flash

Results: 1,009
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash 256Mb, 3V, 133Mhz SPI NOR Flash 51In Stock
676Expected 2026-07-09
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb, 3V, 133Mhz SPI NOR Flash 425In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash 512Mb 3V 133MHz Serial NOR Flash 241In Stock
338Expected 2026-07-16
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash 512Mb 3V 133MHz Serial NOR Flash 163In Stock
235Expected 2026-06-11
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Infineon Technologies NOR Flash 128Mb, 1.8V, 133Mhz Serial Flash 165In Stock
Min.: 1
Mult.: 1

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash 128Mb, 1.8V, 80Mhz MirrorBit SPI Flash 278In Stock
Min.: 1
Mult.: 1

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb, 1.8V, 80Mhz MirrorBit SPI Flash 3,980In Stock
Min.: 1
Mult.: 1
: 4,000

S25FS128S 128 Mbit 1.7 V 2 V 90 mA Synchronous Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash 256Mb, 1.8V, 133Mzh MirrorBit SPI Flash 11In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FS256S 256 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb, 1.8V, 133Mzh MirrorBit SPI Flash 86In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT BGA-24 S25FS256S 256 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash 256Mb, 1.8V, 80Mhz DDR 138In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FS128S 256 Mbit 1.7 V 2 V 90 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Infineon Technologies NOR Flash 256Mb, 1.8V, 80Mhz DDR 18In Stock
1,230Expected 2026-06-11
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FS128S 256 Mbit 1.7 V 2 V 90 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash 64MB 3V, 80ns Parallel NOR Flash 350In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb 3V 100ns Parallel NOR Flash 124In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb 3V 110ns Parallel NOR Flash 72In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 1G 3V 100ns Parallel NOR Flash 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 1G 3V 110ns Parallel NOR Flash 8In Stock
1,040Expected 2026-08-13
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 64Mb, 3.0V Parallel NOR Flash 263In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 64Mb, 3.0V Parallel NOR Flash 400In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies S29GL512S11TFI023
Infineon Technologies NOR Flash PNOR 19In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies S25FL128SAGNFA003
Infineon Technologies NOR Flash Nor 2,478In Stock
Min.: 1
Mult.: 1
: 2,500

S25FL128S Synchronous - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Infineon Technologies S25FS128SAGNFI000
Infineon Technologies NOR Flash Nor 135In Stock
Min.: 1
Mult.: 1

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies S29GL064S70TFI020
Infineon Technologies NOR Flash 64Mb, 3.0V Parallel NOR Flash 197In Stock
910Expected 2026-06-18
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 1In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash 1G 3V 100ns Parallel NOR Flash 5In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies S29GL128S10DHB010
Infineon Technologies NOR Flash IC 128 Mb FLASH MEMORY 78In Stock
Min.: 1
Mult.: 1

S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA 8 M x 16 16 bit Asynchronous AEC-Q100 Tray