EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi EEPROM 1KB MICROWIRE SER EEPROM 11,142In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 kbit 3-Wire, Microwire 4 MHz 128 x 8/64 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C46B Reel, Cut Tape, MouseReel
onsemi EEPROM LOW VOLTAGE 128 KB SPI SER CMOS EEPROM (ONC18EE PHASE 2) IN SOIC8 Non-Stocked Lead-Time 27 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
128 kbit SPI 5 MHz, 10 MHz, 20 MHz 16 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25128LV Reel
onsemi EEPROM LOW VOLTAGE 256KB SPI SER CMOS EEPROM (ONC18EE PHASE 2) IN SOIC8 Non-Stocked Lead-Time 27 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
256 kbit SPI 5 MHz, 10 MHz, 20 MHz 32 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25256LV Reel