Microchip NOR Flash

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology NOR Flash 16M (1Mx16) 70ns 1.65-1.95V Indust 2,963In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39WF 16 Mbit 1.65 V 1.95 V 10 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 32Mbit Multi-Purpose Flash Non-Stocked Lead-Time 4 Weeks
Min.: 480
Mult.: 480

SMD/SMT TFBGA-48 SST39VF 32 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Tray