asp NVRAM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Interface Type Memory Size Organization Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies NVRAM 256Kb 3V 45ns 32K x 8 nvSRAM 1,781In Stock
Min.: 1
Mult.: 1
: 1,000

SSOP-48 CY14B256LA Reel, Cut Tape, MouseReel
Infineon Technologies NVRAM 256Kb 3V 45ns 32K x 8 nvSRAM 702In Stock
Min.: 1
Mult.: 1

SSOP-48 256 kbit 32 k x 8 8 bit 45 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B256LA Tube
Infineon Technologies NVRAM 1Mb 3V 25ns 128K x 8 nvSRAM 1,141In Stock
Min.: 1
Mult.: 1
: 1,000

SSOP-48 Parallel 1 Mbit 128 k x 8 8 bit 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B101LA Reel, Cut Tape, MouseReel
Infineon Technologies NVRAM 1Mb 3V 45ns 128K x 8 nvSRAM 335In Stock
Min.: 1
Mult.: 1

SSOP-48 1 Mbit 128 k x 8 8 bit 45 ns 3.6 V 2.7 V 52 mA - 40 C + 85 C CY14B101LA Tube
Infineon Technologies NVRAM 1Mb 3V 25ns 128K x 8 nvSRAM 232In Stock
Min.: 1
Mult.: 1

SSOP-48 1 Mbit 128 k x 8 16 bit 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B101LA Tube
Infineon Technologies NVRAM 256Kb 3V 25ns 32K x 8 nvSRAM 541In Stock
Min.: 1
Mult.: 1
: 1,000

SSOP-48 CY14B256LA Reel, Cut Tape, MouseReel
Infineon Technologies NVRAM 256Kb 3V 25ns 32K x 8 nvSRAM 27In Stock
Min.: 1
Mult.: 1

SSOP-48 256 kbit 32 k x 8 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B256LA Tube
Infineon Technologies NVRAM 1Mb 3V 45ns 128K x 8 nvSRAM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1,000

SSOP-48 CY14B101LA Reel, Cut Tape
Infineon Technologies NVRAM 256Kb 3V 45ns 32K x 8 nvSRAM 428In Stock
Min.: 1
Mult.: 1

SSOP-48 3.6 V 2.7 V 52 mA - 40 C + 85 C CY14B256KA Tube
Infineon Technologies NVRAM 1Mb 3V 45ns 128K x 8 nvSRAM 51In Stock
Min.: 1
Mult.: 1

SSOP-48 1 Mbit 128 k x 8 8 bit 45 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B101KA Tube