SMF NOR Flash

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies S70FL01GSDSMFB013
Infineon Technologies NOR Flash IC 1 Gb FLASHMEM Non-Stocked Lead-Time 16 Weeks
Min.: 1,450
Mult.: 1,450
: 1,450

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 80 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel
Infineon Technologies S25FL256SDSMFBG10
Infineon Technologies NOR Flash Nor Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 32 M x 8 8 bit Asynchronous, Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies S70FS01GSDSMFI010
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 2,400
Mult.: 2,400

S70FS01GS 1 Gbit 1.7 V 2 V 90 mA Tray
Infineon Technologies S79FL512SDSMFVG00
Infineon Technologies NOR Flash Nor Non-Stocked Lead-Time 16 Weeks
Min.: 2,400
Mult.: 2,400

S79FL512 512 Mbit 2.7 V 3.6 V 180 mA 64 M x 8 8 bit Tray
Infineon Technologies S79FL512SDSMFBG01
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT S79FL512 512 Mbit 2.7 V 3.6 V 180 mA SPI 80 MHz 64 M x 8 8 bit Asynchronous - 40 C + 105 C AEC-Q100 Tube
Infineon Technologies S79FL256SDSMFBG03
Infineon Technologies NOR Flash IC 256 Mb FLASHMEM Non-Stocked Lead-Time 16 Weeks
Min.: 1,450
Mult.: 1,450
: 1,450

SMD/SMT SOIC-16 S79FL256 256 Mbit 2.7 V 3.6 V 180 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel