ACCSRAMKUSBINTB071

Vishay / MCB Industrie
71-ACSRAMKUSBINTB071
ACCSRAMKUSBINTB071

Mfr.:

Description:
Interface Modules ACCS RAMK USBINT E4 071 B001

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$637.88 $637.88
$598.07 $7,176.84
$558.16 $15,070.32
51 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Interface Modules
RoHS:  
USB Encoder Interfaces
USB
RAMK/RAME USB INT
Bulk
Brand: Vishay / MCB Industrie
Dimensions: 100 mm x 100 mm
Product Type: Interface Modules
Factory Pack Quantity: 3
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

/ MCB Industrie RAMK/RAME USB Encoder Interface

Vishay / MCB Industrie RAMK/RAME USB Encoder Interface is an electronic board designed for use with Vishay MCB encoders (RAMK and RAME families, including Hall effect). This interface board allows encoders to be easily read and evaluated with PCs using only a USB Type C™ cable, which is included. The board also comes with a microSD card that contains the software required to be loaded on a PC. Software updates, especially for each type of encoder, are available on the Vishay website. Vishay / MCB Industrie RAMK/RAME USB Encoder Interface offers dimensions of 100mm x 100mm, and two encoders can be interfaced at the same time to the electronic board. Typical applications include industrial, railway, and military.