TEL0185

DFRobot
426-TEL0185
TEL0185

Mfr.:

Description:
Interface Modules RainbowLink is an advanced USB protocol converter designed for efficient multi-channel serial communication and power output, tailored for IoT and industrial applications. Featuring 4 independent channelsRS485, RS232, and 2 TTL channelsRainbowLink se

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 150

Stock:
150 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.24 $18.24

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Interface Modules
RoHS:  
Modules
USB
Bulk
Brand: DFRobot
Operating Supply Current: 200 mA
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
CNHTS:
8471800000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

TEL0185 RainbowLink USB-to-Serial Converter

DFRobot TEL0185 RainbowLink USB-to-Serial Converter is designed for efficient multi-channel serial communication and power delivery, ideal for the Internet of Things (IoT) and industrial applications. The DFRobot TEL0185 features RS485, RS232, and two TTLs for an all-in-one solution for managing multiple protocols. Compatible with Windows®, Linux, LattePanda, and Raspberry Pi, it operates driver-free in most cases, with optional drivers available for enhanced functionality and unique device identifiers. With simultaneous 12V, 5V, and 3.3V power outputs, RainbowLink eliminates additional converters or power supplies, making it perfect for testing and development in industrial, agricultural, and laboratory settings.