SLC82321201S

Lantronix
515-SLC82321201S
SLC82321201S

Mfr.:

Description:
Servers RJ45 SERIAL 16-PORT USB AC-DUAL SUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4,680.00 $4,680.00

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Advanced Console Managers
300 b/s to 230.4 kb/s
16 Port
Serial, USB
100 V
240 V
0 C
+ 50 C
Bulk
Brand: Lantronix
Description/Function: SLC 8000 Advanced Console Server that Provides Secure Remote Access to IT Equipment While Reducing Deployment Costs and Time
Dimensions: 305 mm x 438 mm x 44 mm
Power Consumption: 30 W
Product Type: Servers
Security: With Security
Series: SLC8000
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SLC
Unit Weight: 6.486 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
BRHTS:
84718000
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.