A152-CN470

M5Stack
170-A152-CN470
A152-CN470

Mfr.:

Description:
Networking Modules LoRaWAN programmable data transmission unit (DTU) designed for the 470 MHz frequency band

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$35.15 $35.15

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Networking Modules
RoHS:  
LoRaWAN Nodes
470 MHz to 510 MHz
9 VDC
12 VDC
0 C
+ 40 C
Brand: M5Stack
Dimensions: 65.3 mm x 28.7 mm x 24 mm
Subcategory: Ethernet & Communication Modules
Unit Weight: 57 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

A152-CN470 Atom DTU LoRaWAN-CN470

M5Stack A152-CN470 Atom DTU LoRaWAN-CN470 is a LoRaWAN programmable Data Transmission Unit (DTU) designed for the 470MHz frequency band. This unit employs the STM32WLE5 solution that supports long‑range communication with low power consumption and high sensitivity. The A152-CN470 unit uses a rubber‑duck antenna with an optimized design to deliver more stable signal coverage and longer communication range. This unit features a built-in LoRaWAN protocol stack, supporting Class A, Class B, and Class C operation modes for connection to various LoRaWAN server platforms.