RUTM08000400

Teltonika
236-RUTM08000400
RUTM08000400

Mfr.:

Description:
Routers Routers Ethernet-to-Ethernet industrial VPN router. Multiple industrial protocols - MQTT, Modbus, DNP3, DLMS. Cloud managed via RMS. 4 x Gigabit Ethernet. Global version. POWER CABLE WITH 4-WAY SCREW TERMINAL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$170.01 $170.01

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
Brand: Teltonika
Product Type: Routers
Series: RUTM08
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
5A991.c.10.b
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RUTM08 Industrial Wired Routers

Teltonika RUTM08 Industrial Wired Routers include 4Gigabit RJ45 ports, which enable network and data transmission between connected endpoints. These routers support up to 128 tag/port-based VLANs for improved network flexibility, multiple VPNs, and M2M communication protocols. The RUTM08 routers feature MediaTek MT7621A, dual-core, 880MHz, and MIPS1004Kc CPU, RutOS operating system, and balance internet traffic over multiple WAN connections. These routers support SSTP client instance, ZeroTier VPN client, WireGuard VPN client, and initial Virtual Routing and Forwarding (VRF). The RUTM08 router is ideal for industrial applications.