SW-718

Brainboxes
360-SW-718
SW-718

Mfr.:

Description:
Unmanaged Ethernet Switches Hardened Industrial 8 Port Gigabit Ethernet Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24

Stock:
24 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$263.18 $263.18

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Unmanaged Ethernet Switches
RoHS:  
8 Port
10 Mb/s, 100 Mb/s, 1000 Mb/s
Ethernet
5 VDC
30 VDC
- 40 C
+ 80 C
6.5 W
114.9 mm x 99.3 mm x 41.3 mm
Brand: Brainboxes
Product: Industrial Gigabit Ethernet Switch
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b.1

SW-718 Industrial 8-Port Gigabit Ethernet Switch

Brainboxes SW-718 Hardened Industrial 8-Port Gigabit Ethernet Switch is an unmanaged switch with galvanically isolated Ethernet ports capable of 10Mbps / 100Mbps / 1000Mbps. These devices have a dual-input redundant power supply and an industrial temperature range of -40°C to +80°C (-40°F to +176°F) with a wide voltage range. These features mean the Brainboxes SW-718 can be powered on the 24V factory floor or via USB. A power terminal is removable with numbered pins for easy wiring. Power consumption is optimized based on the status of the linked device. No software is required. These are ideal for factory floor, in-vehicle, and marine applications.