ADAM-6521-BE

Advantech
923-ADAM-6521-BE
ADAM-6521-BE

Mfr.:

Description:
Unmanaged Ethernet Switches 5-port Switch w/1 Multi-Mode Fiber-Optic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$329.18 $329.18

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Unmanaged Ethernet Switches
RoHS:  
4 x RJ45, 1 x Fiber Optic
10 Mb/s, 100 Mb/s
Ethernet, Fiber Optic
10 V
30 V
- 10 C
+ 65 C
3 W
112 mm x 70 mm x 27 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Industrial ethernet switches with 4 x 10/100Base-TX ports and 1 x 100Base-FX fiber optic port
Product Type: Unmanaged Ethernet Switches
Series: ADAM-6521
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
9032904100
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
4A994

ADAM-65x Unmanaged Industrial Ethernet Switches

ADAM-65x Unmanaged Industrial Ethernet Switches are designed for use in demanding industrial environments, offering unmatched performance, and reliability. ADAM-65x models of unmanaged industrial Ethernet are available in standard 10/100Mbps and gigabit 10/100/1000Mbps speeds, with both copper wire and fiber-optic connections.