RUT951600500

Teltonika
236-RUT951600500
RUT951600500

Mfr.:

Description:
Routers Routers 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, Digital & Analogue I/O. Regions: South America, Australia, New Zealand, Taiwan. Universal power supply unit.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$360.31 $3,603.10

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
Routers
150 Mb/s
4 Port
SPI
9 VDC
30 VDC
- 40 C
+ 75 C
Brand: Teltonika
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LT
Dimensions: 110 mm x 50 mm x 100 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR2
Operating Supply Voltage: 9 VDC to 30 VDC
Power Consumption: 7 W
Product Type: Routers
Protocol - WiFi - 802.11: Wi-Fi
RAM: 128 MB
Security: WPA, WPA2, WPA3
Series: RUT951
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
5A991.c.10.b

RUT951 Industrial Cellular Routers

Teltonika RUT951 Industrial Cellular Routers feature dual-SIM cellular connectivity combined with Wi-Fi® and four Ethernet interfaces to meet varied IoT scenarios. The RutOS powers these routers, including advanced customization options, automation features, and top-level security. The RUT951 routers include automatic WAN failover to an available backup connection that ensures network continuity and eliminates downtime. These routers are compatible with the Remote Management System (RMS), enabling secure remote management to save time and expenses. The RUT951 routers come with DIN rail, wall mount, and flat surface placement mounting options and are IP30 ingress protection rated.