LDC2114EVM

Texas Instruments
595-LDC2114EVM
LDC2114EVM

Mfr.:

Description:
Touch Sensor Development Tools 1.8V 4ch Inductive T ouch Eval Module

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$193.68 $193.68

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Sensor Development Tools
RoHS: N
Evaluation Modules
Inductive Touch Sensor
LDC2114
1.8 V, 3.3 V, 5 V
Brand: Texas Instruments
Description/Function: Evaluation module for LDC2114
Interface Type: USB
Product Type: Touch Sensor Development Tools
Series: LDC2114
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDC2114EVM Inductive Touch Evaluation Module

Texas Instruments LDC2114EVM Inductive Touch Evaluation Module (EVM) demonstrates the use of inductive sensing to detect a button press on a monolithic piece of metal. The evaluation module can connect up to 4 buttons using the LDCTOUCHCOMCOILEVM or customized coils designed through WeBench. Onboard LEDs indicate button presses and levels of pressure. The Texas Instruments LDC2114EVM can also be configured at different duty cycles to reduce power consumption.