MAX30210EVKIT#

Analog Devices / Maxim Integrated
700-MAX30210EVKIT#
MAX30210EVKIT#

Mfr.:

Description:
Temperature Sensor Development Tools Evkit for MINIATURE 0.1 C ACCURATE, I2C

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$247.91 $247.91

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Kits
Temperature Sensor
MAX30210
Bulk
Brand: Analog Devices / Maxim Integrated
For Use With: Digital Temperature Sensor
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX30210EVKIT Sensor Evaluation Kit

Analog Devices MAX30210EVKIT Sensor Evaluation Kit provides a single platform to evaluate the MAX30210, a ±0.1°C accurate temperature sensor. The evaluation kit consists of two boards connected through headers, a MAX32630FTHR microcontroller board and the MAX30210 interface board. Also included with the evaluation kit is a flex PCB which holds the MAX30210 IC. The MAX32630FTHR contains the firmware necessary to use the PC GUI program and provides power to the MAX30210EVKIT interface board. The Analog Devices MAX30210EVKIT interface board ships with jumpers preinstalled to allow quick evaluation of the MAX30210.