MIKROE-4903

Mikroe
932-MIKROE-4903
MIKROE-4903

Mfr.:

Description:
Pressure Sensor Development Tools Altitude 6 Click

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$46.05 $46.05

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Pressure Sensor Development Tools
RoHS:  
Add-On Boards
Barometric Pressure Sensor
MS5611-01BA03
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
For Use With: Consumer and Medical Applications
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

Altitude 6 Click

Mikroe Altitude 6 Click is an add-on board that permits height measurement of an object or point related to sea level or ground level. The Altitude 6 Click features the TE Connectivity MS5611-01BA03, a high-resolution barometric pressure sensor optimized for altimeter applications with an altitude resolution of 10cm.