MIKROE-1489

Mikroe
932-MIKROE-1489
MIKROE-1489

Mfr.:

Description:
Pressure Sensor Development Tools Altitude click

In Stock: 7

Stock:
7 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.10 $26.10

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Pressure Sensor Development Tools
RoHS:  
Add-On Boards
Pressure, Temperature Sensor
MPL3115A2
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: Altitude click features MEMS pressure sensor
Interface Type: I2C
Product Type: Pressure Sensor Development Tools
Series: Sensors-Motion/Position-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-1489 Altitude Click

Mikroe MIKROE-1489 Altitude Click is a compact add-on board that accurately measures height relative to sea or ground level using the NXP MPL3115A2 sensor. The Mikroe MIKROE-1489 click provides 20-bit pressure/altitude and 12-bit temperature data with a 30cm altitude resolution. The board features automatic data processing and a 32-sample FIFO buffer and can collect and store data for up to 12 days at programmable intervals (1 second to 9 hours). The click is ideal for high-precision altimetry, map assistance, navigation, weather stations, and more.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.