SEN0293

DFRobot
426-SEN0293
SEN0293

Mfr.:

Description:
Pressure Sensor Development Tools RP-L-170 Thin Film Pressure Sensor

In Stock: 94

Stock:
94 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.98 $9.98

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Pressure Sensor Development Tools
RoHS:  
Evaluation Modules
Pressure Sensor
RP-L-170
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

RP Series Thin Film Pressure Sensors

DFRobot RP Series Thin Film Pressure Sensors are made of ultra-thin film with excellent mechanical properties, conductive materials, and nanometer pressure-sensitive layers. These durable sensors are designed to sense static and dynamic pressure at high response speed. The RP sensors come with a thin film and pressure-sensitive layer on the upper layer and a thin film and conductive circuit on the lower layer. These layers in the sensors are glued together with double-sided tape. The RP sensors convert pressure into resistance by connecting the disconnected circuit of the lower layer through a pressure-sensitive layer of the upper layer.