5000011

TE Connectivity / First Sensor
718-DL100-7-PCBA3
5000011

Mfr.:

Description:
Position Sensor Development Tools duall pos sensing w/preamp circuitry

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 2026-06-19
6
Expected 2026-07-06
Factory Lead-Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,175.95 $1,175.95

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Position Sensor Development Tools
RoHS: N
Position Sensor
15 V
Bulk
Brand: TE Connectivity / First Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dimensions: 41.9 mm x 28.7 mm x 6.3 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Position Sensor Development Tools
Series: PSD Series 7
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 10-018 5000011-F
Unit Weight: 15.089 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
CNHTS:
8543709990
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Embedded Sensor Solutions

TE Connectivity's (TE) Measure Specialties Embedded Sensor Solutions are development tools available in low power and small form factors. The Sensor Products are suited for wearable and miniature devices used to collect and share critical data for health monitoring, fitness, air quality, aerospace, battery-powered, and related applications. TE has teamed with semiconductor manufacturers to design and provide plug and play tools for Xplained Pro Sensor Hub and Digilent Pmod™ based development platforms in order to increase knowledge sharing and reduced time to market. In addition, TE offers several wireless demo/development tools to help engineers quickly achieve design objectives with wireless applications. These tools are supported with software/firmware drivers, documentation, and graphic user interfaces to make the development process easy.