240-071

Digilent
424-PMOD-MAXSONAR
240-071

Mfr.:

Description:
Position Sensor Development Tools PmodMAXSONAR U/S Range Finder

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$46.03 $46.03

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Position Sensor Development Tools
RoHS:  
Distance Sensor Development Boards
Ultrasonic Range Finder
PIC16F676
3.3 V
Bulk
Brand: Digilent
Description/Function: PmodMAXSONAR - ultrasonic range finder
Interface Type: UART
Product Type: Position Sensor Development Tools
Series: Pmod
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9015104000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.