MIKROE-3199

Mikroe
932-MIKROE-3199
MIKROE-3199

Mfr.:

Description:
Optical Sensor Development Tools Ambient 4 click

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$27.36 $27.36

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
Add-On Boards
Optical Sensor
BH1721FVC
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Optical Sensor Development Tools
Series: Sensors-Optical-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3199 Ambient 4 Click

Mikroe MIKROE-3199 Ambient 4 Click is a light intensity sensing and measuring Click board with the BH1721FVC light intensity sensor from ROHM corporation. This click offers a high measurement accuracy in the range between 1x to 1.35x of the actual light intensity. The spectral response of the Ambient 4 Click is calibrated to closely match the spectral response of the human eye. This click requires a minimal number of external components and incorporates an additional I2C level translating IC.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.