BOOST-IR

Texas Instruments
595-BOOST-IR
BOOST-IR

Mfr.:

Description:
Optical Sensor Development Tools Infrared(IR) Booster Pack Plug-in Module

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$37.18 $37.18

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Optical Sensor Development Tools
RoHS:
Bulk
Brand: Texas Instruments
Product Type: Optical Sensor Development Tools
Series: BOOST-IR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack
Unit Weight: 125.702 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

BOOST-IR BoosterPack™ Plug-in Module

Texas Instruments BOOST-IR BoosterPack™ Plug-in Module can be plugged into a LaunchPad™ Development Kit for simple integration of Infrared (IR) transceiver functionality. LaunchPad developers can use this BoosterPack to start developing remote control applications using the onboard keypad, IR LED transmitter, and IR receiver + demodulator. Infrared modulation can be simplified by using on-chip IR Modulation Logic, which can be found on select MSP430 ultra-low-power microcontrollers within the MSP430FRxx MCU series. Engineers can explore IR communication using the MSP430FR4x and MSP430FR2x microcontrollers. This Plug-In Module is also available to help accelerate development using IR transceiver capabilities.