MIKROE-4145

Mikroe
932-MIKROE-4145
MIKROE-4145

Mfr.:

Description:
Optical Sensor Development Tools UVB Click

In Stock: 4

Stock:
4 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$44.52 $44.52

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
Optical Sensor
GUVB-C31SM
3.3 V, 5 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027894590
ECCN:
EAR99

UVB Click

Mikroe UVB Click is an ultraviolet sensing board based on the GUVB-C31SM sensor. This Mikroe UVB Click board can measure the UV index between 0 to 16. The Click supports ultraviolet light sensor integrated functions that are easily configured and used in applications. This board is used for various applications where measuring UV light is needed, like wearable devices, weather stations, bicycle navigation, and more.