TSL2591_EVM_KT

ams OSRAM
985-TSL2591_EVM_KT
TSL2591_EVM_KT

Mfr.:

Description:
Optical Sensor Development Tools

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$439.50 $439.50
$402.88 $4,028.80
$385.84 $9,646.00
50 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Optical Sensor Development Tools
RoHS:  
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Product Type: Optical Sensor Development Tools
Series: TLS ALS
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: Q65113A9493
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TSL2591 Evaluation Kit

ams OSRAM TSL2591 Evaluation Kit (TSL2591X EVM) includes everything needed to demonstrate and evaluate the Ambient Light Sensing (ALS) features of the TSL2591 Optical Sensor Module. The Evaluation Kit includes the Main Controller Board with a PIC Microcontroller (MCU) and an industry-standard USB 2.0 interface, a USB cable, and a Daughter Board with a pre-mounted TSL2591 Module. The Controller Board provides power and I2C communication to the Daughter Board through a seven-pin connector. The included USB drive provides plug-n-play USB HID (Human Interface Device) drivers, software documentation, and a GUI (Graphic User Interface), enabling users to view data and set parameters.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.