AFE5818EVM

Texas Instruments
595-AFE5818EVM
AFE5818EVM

Mfr.:

Description:
Multiple Function Sensor Development Tools AFE5818EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiple Function Sensor Development Tools
RoHS:
Evaluation Modules
Ultrasound AFE
AFE5818
5 V
Brand: Texas Instruments
Description/Function: AFE5818 16 channel ultrasound analog front end evaluation module
Interface Type: JESD204B, LVDS, USB
Product Type: Multiple Function Sensor Development Tools
Series: AFE5818
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE5816EVM/AFE5818EVM Evaluation Modules (EVMs)

Texas Instruments AFE5816EVM/AFE5818EVM Evaluation Modules (EVMs) are highly integrated Analog Front-End (AFE) solutions specifically designed for ultrasound systems in which high performance and small size are required. These evaluation modules integrate a complete time-gain-control (TGC) imaging path and a continuous wave Doppler (CWD) path. They also enable users to select one of various power/noise combinations to optimize system performance. This makes the AFE5816EVM and AFE5818EVM suitable ultrasound analog front end solutions not only for high-end systems but also for portable systems. These evaluation modules require and connect with the TSW1400EVM for LVDS data capture and evaluation. The TSW1400EVM is purchased separately and requires the HSDCPro software to function.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,086.88 $1,086.88