X-STM32MP-MSP01

STMicroelectronics
511-X-STM32MP-MSP01
X-STM32MP-MSP01

Mfr.:

Description:
Multiple Function Sensor Development Tools STM32MP expansion board for motion MEMS, environmental, ToF, and ALS sensor

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$63.95 $63.95

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
STM32MP157F
Bulk
Brand: STMicroelectronics
For Use With: ALS Sensor, Environmental, Motion MEMS, ToF
Product Type: Multiple Function Sensor Development Tools
Series: STM32MP1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
EAR99

X-STM32MP-MSP01 STM32MP Expansion Board

STMicroelectronics X-STM32MP-MSP01 STM32MP Expansion Board features motion MEMS, environmental sensors, ambient light, Time-of-Flight sensors, a digital microphone, and an NFC tag. The STMicroelectronics X-STM32MP-MSP01 is compatible with the STM32MPU discovery kit and can be used with X-LINUX-MSP1 to read sensors. Key devices include ISM330DHCX accelerometer and gyroscope, IIS2MDC magnetometer, LPS22HH nano pressure sensor, STTS22H temperature sensor, VD6283TX ambient light sensor, IIS2DLPC accelerometer, VL53L5CX multizone ranging sensor, and MP23DB02MM MEMS microphone. The onboard NFC/RFID tag IC supports dual interface via I2C, 13.56MHz RFID reader, or NFC phone.